PDP SEO Portlet

MP45DT02

Mic Omni-Directional -26dB 3.6V Rectangular Solder Pad

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MP45DT02
Secondary Manufacturer Part#: MP45DT02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP45DT02 is a compact, low-power, top-port, omnidirectional, digital MEMS microphone. The MP45DT02 is built with a sensing element and an IC interface with stereo capability.The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio sensors.The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format.The MP45DT02 has an acoustic overload point of 120 dBSPL with a best on the market 61 dB signal-to-noise ratio and -26 dB sensitivity.The MP45DT02 is available in an SMD-compliant package metal (M) or plastic and is guaranteed to operate over an extended temperature range from -30 °C to +85 °C.The MP45DT02’s digital output and package size (1.25 mm thick) make this device the best solution for laptop and portable computing applications.

  • Single supply voltage
  • Low power consumption
  • 120 dBSPL acoustic overload point
  • Omnidirectional sensitivity
  • PDM single-bit output with option for stereo configuration
  • HLGA package (SMD-compliant) plastic or metal
  • ECOPACK® ,RoHS, and “Green” compliant
  • Technical Attributes

    Find Similar Parts

    Description Value
    120
    Omnidirectional
    MEMS
    6
    PDM
    -26
    HLGA
    61
    3.6
    1.64

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3360  Mult:3360  
    USD $: