MP34DT05TR-A
Mic Omni-Directional -26dB 3.6Vdc Rectangular Solder Pad
- RoHS 10 Compliant
- Tariff Charges
MP34DT05TR-A is a MEMS audio sensor omnidirectional digital microphone. This is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting ac
- Single supply voltage range from 1.6V to 3.6V
- Low power consumption
- AOP = 122.5dBSPL
- PDM output
- 10mA max short-circuit current and 3.25MHz input clock frequency
- 650µA typ current consumption in normal mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 122.5 | ||
| Omni-Directional | ||
| MEMS | ||
| 4 | ||
| PDM | ||
| -26 | ||
| HCLGA | ||
| 64 | ||
| 3.6 | ||
| 1.6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |