PDP SEO Portlet

MP34DT01TR

Mic Omni-Directional -26dB 3.6V Rectangular Solder Pad

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MP34DT01TR
Secondary Manufacturer Part#: MP34DT01TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP34DT01 is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface.The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to produce audio sensors.The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format.The MP34DT01 has an acoustic overload point of 120 dBSPL with a 63 dB signal-to-noise ratio and –26 dBFS sensitivity.The MP34DT01 is available in a top-port, SMD-compliant, EMI-shielded package and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

  • Single supply voltage
  • Low power consumption
  • 120 dBSPL acoustic overload point
  • 63 dB signal-to-noise ratio
  • Omnidirectional sensitivity
  • –26 dBFS sensitivity
  • PDM output
  • HCLGA package
  • Top-port design
  • SMD-compliant
  • EMI-shielded
  • ECOPACK® , RoHS, and “Green” compliant
  • Technical Attributes

    Find Similar Parts

    Description Value
    120
    Omnidirectional
    MEMS
    4
    PDM
    -26
    HCLGA
    63
    3.6
    1.64

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541590080
    Schedule B: 8541590080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 269 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $: