PDP SEO Portlet

MP33AB01HTR

Mic Omni-Directional -38dBV 3.6V Square Solder Pad

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MP33AB01HTR
Secondary Manufacturer Part#: MP33AB01HTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP33AB01H is a compact, low-power microphone built with a low-profile sensing element.The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio sensors.The MP33AB01H has an acoustic overload point of 125 dBSPL with a 66 dB signal-to-noise ratio.The MP33AB01H is available in a package compliant with reflow soldering and is guaranteed to operate over an extended temperature range from -30 °C to +100 °C.

  • Single supply voltage
  • Low power consumption
  • Omnidirectional sensitivity
  • High signal-to-noise ratio
  • High bandwidth
  • Package compliant with reflow soldering
  • Technical Attributes

    Find Similar Parts

    Description Value
    Omni-Directional
    6
    -38
    64

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 269 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $: