MP33AB01H
Mic Omni-Directional -38dBV 3.6V Square Solder Pad
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Acoustic Components, Microphones
Avnet Manufacturer Part #: MP33AB01H
Secondary Manufacturer Part#: MP33AB01H
- RoHS 10 Compliant
- Tariff Charges
The MP33AB01H is a compact, low-power microphone built with a low-profile sensing element.The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio sensors.The MP33AB01H has an acoustic overload point of 125 dBSPL with a 66 dB signal-to-noise ratio.The MP33AB01H is available in a package compliant with reflow soldering and is guaranteed to operate over an extended temperature range from -30 °C to +100 °C.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 | ||
| Omnidirectional | ||
| MEMS | ||
| 6 | ||
| Analog | ||
| -38 | ||
| RHLGA | ||
| 66 | ||
| 3.6 | ||
| 1.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |