MP23DB02MMTR
Microphone, Omnidirectional, -26 dB, 1.6 V to 3.6 V, 5 Pins, RHLGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 122 dB | ||
| Omnidirectional | ||
| MEMS | ||
| 5 | ||
| PDM | ||
| -26 dB | ||
| RHLGA | ||
| 65 dB | ||
| 3.6 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |