PDP SEO Portlet

MP23DB01HPTR

Audio Control, MEMS Microphone, 1.6 V to 3.6 V, RHLGA-5, -40 °C to 85 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MP23DB01HPTR
Secondary Manufacturer Part#: MP23DB01HPTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP23DB01HPTR is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface with optional stereo configuration. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. It offers multiple performance modes (power-down, low-power and performance mode) enabled by different clock frequency ranges. The device has a very high AOP in performance mode, sensitivity range of ±1dB and high SNR for all operative modes. Typical applications are smart IoT, smartphones and handsets, smart speakers, laptops and notebook computers, wearable devices, TWS and headsets, hands-free calling.

  • Very low distortion / very high AOP, 135dBSPL acoustic overload point for all operative modes
  • Sensitivity is -41dBFS ±1dB, sensitivity matching
  • Always-on experience with low power consumption
  • Multiple performance modes (sleep, low-power, performance)
  • Typical current consumption is 2μA (sleep mode), 285µA (low-power mode), 800µA (performance mode)
  • PDM single-bit output with option for stereo configuration
  • Bottom-port design, SMD-compliant, EMI-shielded
  • RHLGA 5LD package
  • Temperature rating range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
135
Omnidirectional
MEMS
5
PDM
-41
RHLGA
65.5
3.6
1.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.41063
10000+
$1.40176
20000+
$1.3758
30000+
$1.35079
40000+
$1.32667