MP23ABS1TR
Microphone Omni-Directional -38dB 3.6V Rectangular Solder T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Acoustic Components, Microphones
Avnet Manufacturer Part #: MP23ABS1TR
Secondary Manufacturer Part#: MP23ABS1TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 130 | ||
| Omnidirectional | ||
| MEMS | ||
| 5 | ||
| Analog | ||
| MP23ABS1 Series | ||
| -38 | ||
| RHLGA | ||
| 64 | ||
| 3.6 | ||
| 1.52 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |