MJD45H11T4
Trans GP BJT PNP 80V 8A 3-Pin(2+Tab) DPAK T/R
- RoHS 10 Compliant
- Tariff Charges
The MJD45H11T4 is a PNP complementary Power Transistor manufactured using low voltage Multi Epitaxial Planar technology. It is intended for general-purpose linear and switching applications.
- Low collector-emitter saturation voltage
- Fast switching speed
- Surface-mount power package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 8 A | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |