MJD340T4
Trans GP BJT NPN 300V 0.5A 3-Pin(2+Tab) DPAK T/R
- RoHS 10 Compliant
- Tariff Charges
The MJD340T4 is a NPN-PNP complementary silicon Power Transistor manufactured using medium voltage Epitaxial Planar technology, resulting in a rugged high performance transistor.
- Surface-mount power package
- Electrical similar to MJE340 and MJE350
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| 500 mA | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 15 W | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |