MJD32CT4
Trans GP BJT PNP 100V 3A 3-Pin(2+Tab) TO-252 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJD32CT4
Secondary Manufacturer Part#: MJD32CT4
- RoHS 10 Compliant
- Tariff Charges
The MJD32CT4 is a PNP low voltage Power Transistor manufactured using Planar technology with “Base Island” layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.
- Surface-mount power package
- NPN complementary to the type is MJD31C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 3 A | ||
| 50 | ||
| 3 | ||
| 150 °C | ||
| 15 W | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |