MJD3055T4
Bipolar (BJT) Single Transistor, NPN, 60 V, 10 A, 20 W, TO-252 (DPAK), Surface Mount
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJD3055T4
Secondary Manufacturer Part#: MJD3055T4
- RoHS 10 Compliant
- Tariff Charges
The MJD2955 and MJD3055 form complementary PNP-NPN pairs. They are manufactured using Epitaxial Base technology for cost-effective performance.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 10 A | ||
| 5 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |