MJD127T4
Darlington Transistor, Darlington, PNP, 100 V, 20 W, 8 A, TO-252 (DPAK), 3 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: MJD127T4
Secondary Manufacturer Part#: MJD127T4
- RoHS 10 Compliant
- Tariff Charges
The MJD127T4 is a PNP complementary power Darlington Transistor manufactured using Planar technology with "Base Island"" layout and monolithic Darlington configuration. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage."
- Low collector-emitter saturation voltage
- Integrated anti-parallel collector-emitter diode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 8 A | ||
| 1000 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| MJD Series | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| Dual PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |