PDP SEO Portlet

MJD122T4

Darlington Transistors, NPN, 100 V, 8 A, 20 W, 1000 hFE, 3 Pins, TO-252 (DPAK)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MJD122T4
Secondary Manufacturer Part#: MJD122T4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The devices are manufactured in planar technology with "base island"" layout and monolithic Darlington configuration. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage."

  • Low collector-emitter saturation voltage
  • Integrated antiparallel collector-emitter diode
  • Technical Attributes

    Find Similar Parts

    Description Value
    100 V
    8 A
    1000
    3
    150 °C
    20 W
    MJD12 Series
    TO-252 (DPAK)
    Surface Mount
    Dual NPN

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.24772
    10000+
    $0.24616
    20000+
    $0.2416
    40000+
    $0.23721
    80000+
    $0.23298