MJB44H11T4-A
Bipolar (BJT) Single Transistor, NPN, 80 V, 10 A, 50 W, TO-263 (D2PAK), Surface Mount
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJB44H11T4-A
Secondary Manufacturer Part#: MJB44H11T4-A
- RoHS 10 Compliant
- Tariff Charges
This device is an NPN transistor manufactured using new low voltage planar technology with double metal process. The result is a transistor which boasts exceptionally high gain performance coupled with very low saturation voltage.
Designed for automotive applications and AEC- Q101 qualified Low collector-emitter saturation voltage Fast switching speed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 10 A | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 50 W | ||
| AEC-Q101 | ||
| TO-263 (D2PAK) | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |