PDP SEO Portlet

MIS2DHTR

Accelerometer Triple ±2g/±4g/±6g/±8g/±16g 1.71V to 3.6V 12-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MIS2DHTR
Secondary Manufacturer Part#: MIS2DHTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIS2DH is an ultra-low-power highperformance three-axis linear accelerometer with digital I2C/SPI serial interface standard output. The MIS2DH has user-selectable full scales of ?2g/±4g/?8g/?16g and is capable of measuring accelerations with output data rates from 1 Hz to 5.3 kHz. The MIS2DH is a device that has been conceived for medical and healthcare applications whenever the sensor itself is not used as a life-sustaining component. The device may be configured to generate interrupt signals by two independent inertial wake-up/free-fall events as well as by the position of the device itself. The self-test capability allows the user to check the functionality of the sensor in the final application. The MIS2DH is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Wide supply voltage, 1.71 V to 3.6 V Independent IOs supply (1.8 V) and supply voltage compatible Ultra-low power consumption down to 2 µA ?2g/±4g/?8g/?16g selectable full scales I 2C/SPI digital output interface 3 operating modes: low-power, normal, highresolution mode 2 independent programmable interrupt generators for free-fall and motion detection 6D/4D orientation detection Motion detection & free-fall detection “Sleep-to-wake” and “return-to-sleep” functions Embedded FIFO Embedded self-test Embedded temperature sensor ECOPACK®, RoHS and “Green” compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$11.2305
4000+
$10.95658
8000+
$10.82458
16000+
$10.69571
32000+
$10.56988