MD2001FX
Trans GP BJT NPN 700V 12A 3-Pin(3+Tab) ISOWATT218FX Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MD2001FX
Secondary Manufacturer Part#: MD2001FX
- RoHS 10 Compliant
- Tariff Charges
The MD2001FX is manufactured using Diffused Collector in Planar Technology adopting new and enhanced high voltage structure. The new MD product series show improved silicon efficiency bringing updated performance to the Horizontal Deflection stage.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 V | ||
| 12 A | ||
| 4.5 | ||
| 3 | ||
| 150 °C | ||
| 58 W | ||
| ISOWATT-218FX | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |