PDP SEO Portlet

MC4558IDT

OP Amp Dual GP ±20V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MC4558IDT
Secondary Manufacturer Part#: MC4558IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC4558 is a high performance monolithic dual operational amplifier.The circuit combines all of the outstanding features of the MC1458, and in addition possesses three times the unity gain bandwidth of the industry standard.

  • Internally compensated
  • Short-circuit protection
  • Gain and phase match between amplifier
  • Low power consumption
  • Pin-to-pin compatible with MC1458/LM358
  • Gain bandwidth (at 100 kHz): 5.5 MHz
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    Matte Tin
    260
    0.4@?15V uA
    5@?15V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    4.5@±15V mA
    ±20|±2|±3|±5|±9|±12|±15|±18 V
    -40 to 105 °C
    8SO N
    8
    Dual
    5 x 4 x 1.65 mm
    No
    No
    SOIC N
    ± 2V to ± 20V
    General Purpose Amplifier
    5.5 MHz
    2.2@±15V V/us
    106.02 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.14253
    10000+
    $0.14164
    20000+
    $0.13901
    40000+
    $0.13648
    80000+
    $0.13405