MC4558CPT
Operational Amplifier, 2 Channels, 5.5 MHz, 2.2 V/µs, ± 2V to ± 20V, TSSOP, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MC4558CPT
Secondary Manufacturer Part#: MC4558CPT
- RoHS 10 Compliant
- Tariff Charges
The MC4558 is a high performance monolithic dual operational amplifier.The circuit combines all of the outstanding features of the MC1458, and in addition possesses three times the unity gain bandwidth of the industry standard.
- High performance monolithic dual operational amplifier
- Short-circuit protection, internally compensated
- Gain and phase match between amplifier
- Low power consumption
- Gain bandwidth (at 100kHz) is 5.5MHz
- Supply voltage range is ±2V to ±20V
- Operating temperature range is 0°C to +70°C
- Case style is TSSOP8
- Power dissipation is 680mW
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 0.4@?15V uA | ||
| 5@?15V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4.5@±15V mA | ||
| ±20|±2|±3|±5|±9|±12|±15|±18 V | ||
| 0 to 70 °C | ||
| 8TSSOP | ||
| 8 | ||
| Dual | ||
| 3 x 4.4 x 1 mm | ||
| No | ||
| No | ||
| TSSOP | ||
| ± 2V to ± 20V | ||
| General Purpose Amplifier | ||
| 5.5 MHz | ||
| 2.2@±15V V/us | ||
| 106.02 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |