PDP SEO Portlet

MC34063ECD-TR

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-38Vout, 1.5Aout,SOIC-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MC34063ECD-TR
Secondary Manufacturer Part#: MC34063ECD-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC34063ECD-TR is a MC34063E series monolithic control circuit which delivers the main functions for DC-DC voltage converting. The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current output switch. Output voltage is adjustable through two external resistors with a 2% reference accuracy. Employing a minimum number of external components, this device is designed for step-down, step-up and voltage inverting applications.

  • Output switch current in excess of 1.5A
  • 2% reference accuracy
  • Low quiescent current is 2.5mA (typical)
  • Operating from 3V to 40V
  • Frequency operation to 100KHz
  • Active current limiting
  • Frequency range from 24 to 42KHz (VPIN5=0V, CT=1nF, TA=25°C)
  • Supply current is 2.5mA typ (VCC=5 to 40V, CT=1nF, PIN 7=VCC, VPIN5 VTH, PIN 2=GND)
  • Operating ambient temperature range from 0 to 70°C
  • SO-8 package

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
1
8
1
50 V
0 to 70 °C
70 °C
0 °C
1.5 A
8SO N
8
5 x 4 x 1.65 mm
SOIC N
Buck (Step Down), Boost, Inver
Step Up|Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.18354
10000+
$0.18239
20000+
$0.17901
40000+
$0.17576
80000+
$0.17262