PDP SEO Portlet

MC34063EBD-TR

DC/DC Switching Regulator, Adjustable, Boost, Buck, Inverting, Single Output, 1.25 V to 38 V, 1.5 A, 33 kHz, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MC34063EBD-TR
Secondary Manufacturer Part#: MC34063EBD-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC34063EBD-TR is a monolithic control circuit that delivers the main functions for DC to DC voltage converting. This device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit c

  • Operating from 3V to 40V, active current limiting
  • Supply current is 1.5mA typ at (VCC = 5 to 40V, CT = 1nF, PIN 7 = VCC)
  • Frequency is 33KHz typical at ( VPIN5 = 0V, CT = 1nF, TA = 25°C)
  • Charge current is 33µA typical at (VC

Technical Attributes

Find Similar Parts

Description Value
SOIC
Gold
260
Surface Mount
MSL 1 - Unlimited
1
8
1
50 V
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
8SO N
8
5 x 4 x 1.65 mm
SOIC N
Buck (Step Down), Boost, Inver
Step Up|Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.196
10000+
$0.195
20000+
$0.194
40000+
$0.193
80000+
$0.192