PDP SEO Portlet

MC34063ABN

DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin PDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MC34063ABN
Secondary Manufacturer Part#: MC34063ABN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC34063A/E series is a monolithic control circuit which delivers the main functions for DC-DC voltage converting.The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current output switch. Output voltage is adjustable through two external resistors with a 2% reference accuracy.Employing a minimum number of external components, the MC34063A/E device series is designed for step-down, step-up and voltage-inverting applications.

  • Output switch current in excess of 1.5 A
  • 2 % reference accuracy
  • Low quiescent current: 2.5 mA (typ.)
  • Operating from 3 V to 40 V
  • Frequency operation to 100 kHz
  • Active current limiting
  • Technical Attributes

    Find Similar Parts

    Description Value
    PDIP
    Matte Tin
    Through Hole
    1
    8
    1
    2.5, 3.3 V
    -40 to 85 °C
    85 °C
    -40 °C
    1.5 A
    Adjustable
    8PDIP
    8
    9.8 x 7.1 x 3.3 mm
    MC34063A Series
    PDIP
    Boost, Buck, Inverting, Boost, Inver
    Step Up|Step Down

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $0.38544
    4000+
    $0.38302
    8000+
    $0.37593
    16000+
    $0.36909
    32000+
    $0.3625