PDP SEO Portlet

MC34063ABD-TR

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-38Vout, 1.5Aout,SOIC-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MC34063ABD-TR
Secondary Manufacturer Part#: MC34063ABD-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC34063ABD-TR is a MC34063A series monolithic control circuit which delivers the main functions for DC-DC voltage converting. The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current output switch. Output voltage is adjustable through two external resistors with a 2% reference accuracy. Employing a minimum number of external components, this device is designed for step-down, step-up and voltage inverting applications.

  • Output switch current in excess of 1.5A
  • 2% reference accuracy
  • Low quiescent current is 2.5mA (typical)
  • Operating from 3V to 40V
  • Frequency operation to 100KHz
  • Active current limiting
  • Frequency range from 24 to 42KHz (VPIN5=0V, CT=1nF, TA=25°C)
  • Supply current is 2.5mA typ (VCC=5 to 40V, CT=1nF, PIN 7=VCC, VPIN5 VTH, PIN 2=GND)
  • Operating ambient temperature range from -40 to 85°C
  • SO-8 package

Technical Attributes

Find Similar Parts

Description Value
SOIC
Gold
260
Surface Mount
MSL 1 - Unlimited
1
8
1
5.5, 4.5, 5 V
-40 to 85 °C
85 °C
-40 °C
1.5 A
Adjustable
8SO N
8
5 x 4 x 1.65 mm
SOIC N
Buck (Step Down), Boost, Inver
Step Up|Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  27500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.16856
5000+
$0.1677
10000+
$0.16684
20000+
$0.16598
40000+
$0.16512