PDP SEO Portlet

MC33172DT

Operational Amplifier, Dual, 2 Channels, 2.1 MHz, 2 V/µs, 4V to 40V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MC33172DT
Secondary Manufacturer Part#: MC33172DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33172DT is a low power dual bipolar Operational Amplifier offers both low consumption (200µA/amplifier) and good speed (2.1MHz, 2V/µs). The input common-mode range extends down to the lower supply rail, allowing single supply operation from +4 to +44V.

  • Wide input common-mode voltage range including VCC-
  • Pin-to-pin compatible with standard single op-amp
  • 100mV Typical low level output voltage close to VCC-
  • 10µV/°C Input offset voltage drift

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.1@?15V uA
5@5V mV
80 dB
Surface Mount
MSL 1 - Unlimited
2
0.25@5V mA
±22|44|±2|±3|±5|±9|±12|±15|±18 V
-40 to 105 °C
8SO N
8
Single|Dual
5 x 4 x 1.65 mm
No
No
SOIC N
4V to 44V, ± 2V to ± 22V
General Purpose Amplifier
2.1 MHz
2@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  17500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2819
5000+
$0.28013
10000+
$0.27494
20000+
$0.26994
40000+
$0.26512