MC33172D
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MC33172D
Secondary Manufacturer Part#: MC33172D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.1@?15V uA | ||
| 5@5V mV | ||
| 80 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.25@5V mA | ||
| ±22|44|±2|±3|±5|±9|±12|±15|±18 V | ||
| -40 to 105 °C | ||
| 8SO N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| SOIC N | ||
| 4V to 44V, ± 2V to ± 22V | ||
| General Purpose Amplifier | ||
| 2.1 MHz | ||
| 2@±15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |