MC33171DT
Operational Amplifier, Single, 1 Channels, 2.1 MHz, 2 V/µs, ± 2V to ± 22V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MC33171DT
Secondary Manufacturer Part#: MC33171DT
- RoHS 10 Compliant
- Tariff Charges
The MC33171DT is a single bipolar Operational Amplifier offering both low consumption (200µA) and good speed (2.1MHz, 2V/µs). Moreover the input common mode range extends down to the lower supply rail, allowing single supply operation from +4 to +44V.
- Low power single bipolar operational amplifier
- Good consumption/speed ratio: only 200µa for 2.1MHz, 2vµs
- Wide input common mode voltage range including VCC
- Low level output voltage close to Vcc: 100mV typical
- Pin to pin compatible with standard single OP-AMPs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.1@?15V uA | ||
| 5@5V mV | ||
| 80 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.25@5V mA | ||
| ±22|44|±2|±3|±5|±9|±12|±15|±18 V | ||
| -40 to 105 °C | ||
| 8SO N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| SOIC N | ||
| 4V to 44V, ± 2V to ± 22V | ||
| General Purpose Amplifier | ||
| 2.1 MHz | ||
| 2@±15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |