PDP SEO Portlet

MC33079DT

Operational Amplifier, Quad, 4 Channels, 15 MHz, 7 V/µs, ± 2.5V to ± 15V, SOIC, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MC33079DT
Secondary Manufacturer Part#: MC33079DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33079 device is a monolithic quad operational amplifier particularly well suited for audio applications.It offers low voltage noise (4.5 nV/v Hz) and high frequency performance (15 MHz gain bandwidth product, 7 V/µs slew rate).In addition the MC33079 device has a very low distortion (0.002%) and excellent phase/gain margins.The output stage allows a large output voltage swing and symmetrical source and sink currents.

  • Low voltage noise: 4.5 nV/v Hz
  • High gain bandwidth product: 15 MHz
  • High slew rate: 7 V/µs
  • Low distortion: 0.002%
  • Large output voltage swing: +14.3 V/-14.6 V
  • Excellent frequency stability
  • ESD protection 2 kV
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.75@?15V uA
    2.5@?15V mV
    80 dB
    Surface Mount
    MSL 1 - Unlimited
    4
    10@±15V mA
    ±15|30|±2.5|±3|±5|±9|±12 V
    -40 to 125 °C
    125 °C
    -40 °C
    14SOIC
    14
    Dual Supply, Single Supply
    8.75 x 4 x 1.65 mm
    MC33079 Series
    No
    No
    SOIC
    ± 2.5V to ± 15V
    General Purpose Amplifier
    15 MHz
    7@±15V V/us
    100 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  25000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.22025
    5000+
    $0.21887
    10000+
    $0.21482
    20000+
    $0.21091
    40000+
    $0.20714