MC33079D
OP Amp Quad GP ±15V/30V 14-Pin SOIC Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MC33079D
Secondary Manufacturer Part#: MC33079D
- RoHS 10 Compliant
- Tariff Charges
The MC33079 device is a monolithic quad operational amplifier particularly well suited for audio applications.It offers low voltage noise (4.5 nV/v Hz) and high frequency performance (15 MHz gain bandwidth product, 7 V/µs slew rate).In addition the MC33079 device has a very low distortion (0.002%) and excellent phase/gain margins.The output stage allows a large output voltage swing and symmetrical source and sink currents.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 0.75@?15V uA | ||
| 2.5@?15V mV | ||
| 80 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 10@±15V mA | ||
| -40 to 125 °C | ||
| 14SOIC | ||
| 14 | ||
| Single|Dual | ||
| 8.75 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| SOIC | ||
| ± 2.5V to ± 15V | ||
| General Purpose Amplifier | ||
| 15 MHz | ||
| 7@±15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |