MC33078YDT
Operational Amplifier, 2 Channels, 15 MHz, 7 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MC33078YDT
Secondary Manufacturer Part#: MC33078YDT
- RoHS 10 Compliant
- Tariff Charges
MC33078YDT is a monolithic low-noise dual operational amplifier. It offers low voltage noise (4.5nV/vHz) and high-frequency performance (15MHz gain-bandwidth product, 7V/µs slew rate). In addition, this device has very low distortion (0.002%) and excellent phase/gain margins. The output stage allows a large output voltage swing and symmetrical source and sink currents. It is qualified and characterized according to AEC Q100 and Q003 or equivalent, and advanced screening according to AEC Q001 and Q 002 or equivalent.
- Low input offset voltage, excellent frequency stability
- ESD protection 2kV, supply voltage range from ±2.5V to ±15V
- Input offset voltage is 0.15mV typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input offset voltage drift is 2µV/°C typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input bias current is 250nA typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Large signal voltage gain is 100dB typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Common mode rejection ratio is 100dB typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input capacitance is 2pF typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Supply current is 4mA typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C, SO8 package (automotive grade)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 0.75@?15V uA | ||
| 2@?15V mV | ||
| 80 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 5@±15V mA | ||
| ±15|30|±2.5 V | ||
| -40 to 105 °C | ||
| 8SO N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| Automotive | ||
| SOIC N | ||
| ± 2.5V to ± 15V | ||
| General Purpose Amplifier | ||
| 15 MHz | ||
| 7@±15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |