PDP SEO Portlet

MC33078D

OP Amp Dual GP ±15V/30V 8-Pin SO N Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MC33078D
Secondary Manufacturer Part#: MC33078D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33078 device is a monolithic dual operational amplifier particularly well suited for audio applications.It offers low voltage noise (4.5 nV/v Hz) and high frequency performance (15 MHz gain bandwidth product, 7 V/µs slew rate).In addition, the MC33078 device has a very low distortion (0.002%) and excellent phase/gain margins.The output stage allows a large output voltage swing and symmetrical source and sink currents.

  • Low voltage noise: 4.5 nV/v Hz
  • High gain bandwidth product: 15 MHz
  • High slew rate: 7 V/µs
  • Low distortion: 0.002%
  • Large output voltage swing: +14.3 V / -14.6 V
  • Low input offset voltage
  • Excellent frequency stability
  • ESD protection 2 kV
  • Macromodel included in this specification
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.75@?15V uA
    2@?15V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    5@±15V mA
    ±15|30|±2.5|±3|±5|±9|±12 V
    -40 to 105 °C
    8SO N
    8
    Single|Dual
    5 x 4 x 1.65 mm
    No
    No
    SOIC N
    ± 2.5V to ± 15V
    General Purpose Amplifier
    15 MHz
    7@±15V V/us
    100 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:2000  
    USD $:
    4000+
    $0.31405
    8000+
    $0.31208
    16000+
    $0.3063
    32000+
    $0.30073
    64000+
    $0.29536