PDP SEO Portlet

MC3303PT

Operational Amplifier, 4 Channels, 1 MHz, 0.5 V/µs, 3V to 36V, ± 1.5V to ± 18V, TSSOP, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MC3303PT
Secondary Manufacturer Part#: MC3303PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC3403 is a low-cost, quad operational amplifier with true differential inputs. The device has electrical characteristics similar to the popular UA741. However the MC3403, has several distinct advantages over standard operational amplifiers types in single supply applications. The quad amplifier can operate at supply voltage as low as 3 Volts or as high as 36 volts with quiescent currents about one third of those associated with the UA741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications.

  • SHORT-CIRCUIT PROTECTED OUTPUTS
  • CLASS AB OUTPUT STAGE FOR MINIMAL CROSSOVER DISTORTION
  • SINGLE SUPPLY OPERATION: +3V TO +36V
  • DUAL SUPPLIES: ±15V TO ±18V
  • LOW INPUT BIAS CURRENT: 500nA MAX
  • INTERNALLY COMPENSATED
  • SIMILAR PERFORMANCE TO POPULAR UA741
  • Technical Attributes

    Find Similar Parts

    Description Value
    TSSOP
    Surface Mount
    Gold
    260
    0.5@5V uA
    5@5V mV
    Surface Mount
    MSL 1 - Unlimited
    4
    7@5V mA
    ±18|36|±15|±18 V
    -40 to 105 °C
    14TSSOP
    14
    Single|Dual
    5 x 4.4 x 1 mm
    No
    No
    TSSOP
    3V to 36V, ± 1.5V to ± 18V
    General Purpose Amplifier
    1 MHz
    0.5@±15V V/us
    106.02 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.36025
    5000+
    $0.35799
    10000+
    $0.35136
    20000+
    $0.34497
    40000+
    $0.33881