MC1458IDT
OP Amp Dual GP 8-Pin SO8 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MC1458IDT
Secondary Manufacturer Part#: MC1458IDT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 6 mA | ||
| ±30|±22 V | ||
| -40 to 105 °C | ||
| 8SO N | ||
| 8 | ||
| 6.20 x 5.00 x 1.75 mm | ||
| 0 | ||
| Extended Industrial | ||
| SOIC N | ||
| ± 15V | ||
| General Purpose Amplifier | ||
| 0.8 @ ±15V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |