MC1458DT
Operational Amplifier, 2 Channels, 1 MHz, 0.8 V/µs, ± 15V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MC1458DT
Secondary Manufacturer Part#: MC1458DT
- RoHS 10 Compliant
- Tariff Charges
MC1458DT is a high-performance, dual-operational amplifier with a wide input common-mode voltage range. It is intended for a wide range of analogue applications. The high gain and wide range of operating voltages provide superior performance in integrators, summing amplifiers, and general feedback applications. It is used in applications such as summing amplifiers, voltage followers, integrators, active filtering, and function generators.
- Low power consumption, large input voltage range
- No latch-up, high gain, short-circuit protection
- No frequency compensation required, 1mV typ input offset voltage
- Input offset current is 2nA typical at (VCC = ±15V, Tamb = 25°C)
- Input bias current is 30nA typical at (VCC = ±15V, Tamb = 25°C)
- Large signal voltage gain is 200V/mV typical at (VCC = ±15V, Tamb = 25°C)
- Supply current is 2.3mA typical at (VCC = ±15V, Tamb = 25°C)
- Slew rate is 0.8V/µs typ at (VI = ±10V, RL = 2Kohm, CL = 100pF)
- Gain bandwidth product is 1Mhz typical at (VI = 10mV, RL = 2Kohm, CL = 100pF, f = 100KHz)
- Operating temperature range from 0°C to 70°C, SO8 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC N | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 0.5@?15V uA | ||
| 5@?15V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| ±22 V | ||
| 0 to 70 °C | ||
| 8SO N | ||
| 8 | ||
| Dual | ||
| 6.20 x 5.00 x 1.75 mm | ||
| No | ||
| No | ||
| Extended Industrial | ||
| SOIC N | ||
| ± 15V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 0.8 @ ±15V V/us | ||
| 106.02 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |