PDP SEO Portlet

MASTERGAN5

MOSFET and Power Driver 7A 4-OUT Hi/Lo Side Non-Inv 31-Pin QFN Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: MASTERGAN5
Secondary Manufacturer Part#: MASTERGAN5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MASTERGAN5 is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN power transistors. The integrated GaN power transistors have 650 V drain-source blocking voltage and RDS(ON) of 450 m?, while the high-side of the emb

  • Reverse current capability
  • Zero reverse recovery loss
  • Accurate internal timing match
  • 3.3V to 15V compatible inputs with hysteresis and pull-down
  • Over temperature protection
  • Bill of material reduction

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
70 ns
3.3V to 15V
Gold Over Nickel Palladium
260 °C
9.5 V
70 ns
70 ns
70 ns
4.75 V
Surface Mount
3
2
31
2
4
680 uA
-40 to 125 °C
125 °C
-40 °C
70 ns
450 mOhm
31QFN
7 A
31
9 x 9 x 0.85 mm
No
Extended Industrial
QFN
9.5 V
4.75 V
6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1560  Mult:1560  
USD $:
1560+
$3.0772
3120+
$3.0615
6240+
$3.0458
12480+
$3.0301
24960+
$3.0144