M95M02-DWMN3TP/K
EEPROM, Serial SPI, 2 Mbit, 256K x 8bit, 10 MHz, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M95M02-DWMN3TP/K
Secondary Manufacturer Part#: M95M02-DWMN3TP/K
- RoHS 10 Compliant
- Tariff Charges
M95M02-DWMN3TP/K is 2Mbit serial EEPROM Automotive grade device operating up to 125°C. The M95M02-A125 is compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 0. The device is accessed by a simple serial SPI
- Write protection by block: 1/4, 1/2 or whole memory
- Additional write lockable page (identification page)
- Extended temperature up to 125°C and voltage range from 2.5V to 5.5V
- Clock frequency of 10MHz for VCC = 4.5V at 105°C,
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 2 Mbit | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 5 mA | ||
| 256K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 10 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2Mx1 | ||
| 8SO | ||
| T/R | ||
| 8 | ||
| 4.9 x 3.9 x 1.5 mm | ||
| 2Mbit Serial SPI EEPROM | ||
| 2.5 to 5.5 V | ||
| 0 | ||
| Industrial | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.1 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |