M95M01-RMN6TP
EEPROM, Serial SPI, 1 Mbit, 128K x 8bit, 16 MHz, 8 Pins, SOIC N
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M95M01-RMN6TP
Secondary Manufacturer Part#: M95M01-RMN6TP
- RoHS 10 Compliant
- Tariff Charges
The M95M01 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 131072 x 8 bits, accessed through the SPI bus.The M95M01-R can operate with a supply range from 1.8 V to 5.5 V, the M95M01-DF can operate with a supply range from 1.7 V up to 5.5 V. These devices are guaranteed over the -40 °C/+85 °C temperature range.The M95M01-DF offers an additional page, named the Identification Page (256 bytes). The Identification Page can be
- Compatible with the serial peripheral interface (SPI) bus
- 256bytes page size
- Byte write within 5ms, page write within 5ms
- Write protect (quarter, half or whole memory array)
- 16MHz high speed clock
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200 year data retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Mbit | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Gold | ||
| 260 | ||
| 5 mA | ||
| 25 ns | ||
| 128K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 16 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128Kx8 | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| 1Mbit Microwire Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |