PDP SEO Portlet

M95M01-DWDW4TP/K

EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95M01-DWDW4TP/K
Secondary Manufacturer Part#: M95M01-DWDW4TP/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M95M01-DWDW4TP/K is an automotive 1 Mbit serial SPI bus EEPROM with high-speed clock. This is compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 0. The device is accessed by a simple serial SPI compatible interface running up to 16MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). This byte-alterable memories (131072 × 8 bits) organized as 512 pages of 256 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. This offer an additional Identification Page (256 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.

  • 2.5 to 5.5V operating voltage range
  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Write protection by block: 1/4, 1/2 or whole memory
  • Additional write lockable page (identification page)
  • 10MHz maximum operating clock frequency (5.5V = VCC = 2.5V)
  • Schmitt trigger inputs for noise filtering
  • Short write cycle time, byte write within 4ms, page write within 4ms
  • 400k write cycles at 145°C
  • 4000V ESD protection (Human Body Model)
  • TSSOP8 (169 mils width) package, temperature range from -40 to 145°C

Technical Attributes

Find Similar Parts

Description Value
100 Year
1 Mbit
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
4 mA
25 ns
128K x 8bit
Surface Mount
MSL 1 - Unlimited
8
16 MHz
-40 to 145 °C
145 °C
-40 °C
128Kx8
8TSSOP
8
3 x 4.4 x 1 mm
1Mbit SPI Serial EEPROM
No
Automotive
TSSOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.26576
8000+
$2.2542
16000+
$2.24264
32000+
$2.23108
64000+
$2.21952