PDP SEO Portlet

M95M01-DFDW6TP

EEPROM, 1 Mbit, 128K x 8bit, SPI, 16 MHz, TSSOP, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95M01-DFDW6TP
Secondary Manufacturer Part#: M95M01-DFDW6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M95M01 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 131072 x 8 bits, accessed through the SPI bus.The M95M01-R can operate with a supply range from 1.8 V to 5.5 V, the M95M01-DF can operate with a supply range from 1.7 V up to 5.5 V. These devices are guaranteed over the -40 °C/+85 °C temperature range.The M95M01-DF offers an additional page, named the Identification Page (256 bytes). The Identification Page can be

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
  • 1 Mb (128 Kbytes) of EEPROM
  • Page size: 256 bytes
  • Write
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Additional Write lockable page (Identification page)
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 16 MHz
  • Single supply voltage:
  • 1.8 V to 5.5 V for M95M01-R
  • 1.7 V to 5.5 V for M95M01-DF
  • Operating temperature range: from -40°C up to +85°C
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages:
  • SO8 (ECOPACK2®)
  • TSSOP8 (ECOPACK2®)
  • WLCSP (ECOPACK2®)
  • Technical Attributes

    Find Similar Parts

    Description Value
    1 Mbit
    Yes
    TSSOP
    Surface Mount
    Serial (SPI)
    SPI
    5 mA
    25 ns
    128K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    16 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    128Kx8
    8TSSOP
    8
    3 x 4.4 x 1 mm
    1Mbit SPI Serial EEPROM
    1.7 to 5.5 V
    No
    Industrial
    TSSOP
    5.5 V
    1.7 V
    1.8, 2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.98
    8000+
    $0.975
    16000+
    $0.97
    32000+
    $0.965
    64000+
    $0.96