M95640-WMN6P
EEPROM, 64 Kbit, 8K x 8bit, SPI, 20 MHz, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M95640-WMN6P
Secondary Manufacturer Part#: M95640-WMN6P
- RoHS 10 Compliant
- Tariff Charges
The M95640-WMN6P is a 64kb standard serial Electrically Erasable Programmable Memories (EEPROM) with high-speed clock. The serial EEPROM is the most flexible type of non-volatile memory. For very heavy cycling requirements with many parameters and high temperatures, EEPROM is the ideal product for your parameter storage needs. It is organized as 8192 x 8 bits, accessed through the SPI bus.
- Compatible with serial peripheral interface (SPI) bus
- Additional write lockable page (identification page)
- Write protect - quarter, half or whole memory array
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-year data retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Kb | ||
| Yes | ||
| Serial (SPI) | ||
| Gold | ||
| 260 | ||
| 5 mA | ||
| 20 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 20 MHz | ||
| -40 to 85 °C | ||
| 8Kx8 | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| 2.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |