PDP SEO Portlet

M95640-WDW6TP

EEPROM, 64 Kbit, 8K x 8bit, SPI, 20 MHz, TSSOP, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95640-WDW6TP
Secondary Manufacturer Part#: 51AC9331
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M95640 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 8192 x 8 bits, accessed through the SPI bus.The M95640 devices can operate with a supply range from 2.5 V up to 5.5 V, and are guaranteed over the -40 °C/+125 °C temperature range. They are compliant with the Automotive standard AEC-Q100 Grade 1.

  • Compatible with the serial peripheral interface (SPI) bus
  • 32bytes page size
  • Byte write within 5ms, page write within 5ms
  • Write protect (quarter, half or whole memory array)
  • 20MHz high speed clock
  • Enhanced ESD protection
  • More than 4 million write cycles
  • More than 200 year data retention

Technical Attributes

Find Similar Parts

Description Value
64 Kb
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Gold|Matte Tin
260
5 mA
20 ns
8K x 8bit
Surface Mount
MSL 1 - Unlimited
8
20 MHz
-40 to 85 °C
85 °C
-40 °C
8Kx8
8TSSOP
8
3 x 4.4 x 1 mm
64Kbit SPI Serial EEPROM
2.5 to 5.5 V
No
Industrial
TSSOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.424
10+
$0.399
25+
$0.388
50+
$0.38
100+
$0.372
250+
$0
500+
$0