M95640-RMC6TG
EEPROM, Serial SPI, 64 Kbit, 8K x 8bit, 20 MHz, 8 Pins, UFDFPN
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M95640-RMC6TG
Secondary Manufacturer Part#: M95640-RMC6TG
- RoHS 10 Compliant
- Tariff Charges
M95640-RMC6TG is a 64Kbit serial SPI bus EEPROM (electrically erasable programmable memories) with high-speed clock.
- 1.8V to 5.5V operating voltage
- Organized as 8192 x 8bits, accessed through the SPI bus (Compatible with the SPI bus)
- 64Kb (8 Kbytes) of EEPROM with 32 bytes page size
- Fast write cycle time: byte and page write within 5ms
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Kb | ||
| Yes | ||
| UFDFPN | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Gold | ||
| 260 | ||
| 5 mA | ||
| 20 ns | ||
| 8K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 20 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8Kx8 | ||
| 8UFDFPN EP | ||
| 8 | ||
| 2 x 3 x 0.53 mm | ||
| 64Kbit Serial SPI EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Industrial | ||
| UFDFPN EP | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |