M95640-DRDW8TP/K
EEPROM, 64 Kbit, 8K x 8bit, SPI, 20 MHz, TSSOP, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
M95640-DRDW8TP/K is a 64Kbit serial EEPROM. This device is accessed by a simple serial SPI-compatible interface running upto 20MHz. The memory array is based on advanced true EEPROM technology (Electrically erasable programmable memory). It offers an additional Identification page (32 bytes) in which this device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
- Operating voltage range from 1.7V to 5.5V
- Write protection by block: 1/4, 1/2 or whole memory
- Additional write lockable page (identification page)
- Schmitt trigger inputs for noise filtering
- ESD protection (human body model) is 4000V
- Input capacitance is 6pF maximum at (VIN = 0V)
- Output capacitance (Q) is 8pF maximum at (VOUT = 0V)
- Output leakage current is 3µA maximum at (S = VCC, VOUT = VSS or VCC)
- Operating temperature range from -40°C to 105°C
- TSSOP8 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Kb | ||
| Yes | ||
| TSSOP | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 5 mA | ||
| 20 ns | ||
| 8K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 20 MHz | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 8Kx8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 1 | ||
| 64Kbit SPI Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| 5.5 V | ||
| 1.7 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |