PDP SEO Portlet

M95512-DRMN3TP/K

EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95512-DRMN3TP/K
Secondary Manufacturer Part#: M95512-DRMN3TP/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M95512-DRMN3TP/K is an automotive 512Kbit serial SPI bus EEPROM with high-speed clock. It is compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 0. This device is accessed by a simple serial SPI-compatible interface running upto 16MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). It offers an additional identification page (128byte) in which this device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.

  • Operating voltage range from 1.7V to 5.5V
  • Compatible with the serial peripheral interface (SPI) bus
  • Write protection by block: 1/4, 1/2 or whole memory
  • Additional write lockable page (identification page)
  • Schmitt trigger inputs for noise filtering
  • ESD protection (human body model) is 4000V
  • Internal reset threshold voltage is 1.5V maximum
  • Input capacitance is 6pF typ at (VIN = 0V)
  • Page size is 128 byte, 600k write cycles
  • Operating temperature range from -40°C to 125°C, SO8 package

Technical Attributes

Find Similar Parts

Description Value
100 Year
512 Kb
Yes
SOIC N
Surface Mount
Serial (SPI)
SPI
Gold over Nickel Palladium
260
5 mA
25 ns
64K x 8bit
Surface Mount
MSL 1 - Unlimited
8
16 MHz
-40 to 125 °C
125 °C
-40 °C
64Kx8
8SOIC
8
4.9 x 3.9 x 1.5(Max)
512Kbit SPI Serial EEPROM
1.8 to 5.5 V
No
Automotive
SOIC
5.5 V
1.7 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.06152
5000+
$1.05484
10000+
$1.03531
20000+
$1.0229
40000+
$1.0176