M95512-DRDW3TP/K
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M95512-DRDW3TP/K
Secondary Manufacturer Part#: M95512-DRDW3TP/K
- RoHS 10 Compliant
- Tariff Charges
M95512-DRDW3TP/K is a SPI serial access EEPROM. It is compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 0. This device is accessed by a simple serial SPI compatible interface running up to 16MHz. It offers an additional Identification image (128 byte) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
- 512Kbit (64Kbyte) plus identification page, VCC range from 1.7 to 5.5V
- Compatible with the serial peripheral interface (SPI) bus
- Schmitt trigger inputs for noise filtering
- Output capacitance is 8pF maximum at (VOUT = 0V)
- Input leakage current is 2µA maximum at (VIN = VSS or VCC)
- Supply current (standby power mode) is 2µA maximum
- Clock frequency is 16MHz maximum
- Output rise time is 25ns maximum
- Temperature range from -40 to 125°C
- TSSOP8 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 512 Kb | ||
| Yes | ||
| TSSOP | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 5 mA | ||
| 25 ns | ||
| 64K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 16 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 64Kx8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 1 | ||
| 512Kbit SPI Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| 5.5 V | ||
| 1.7 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |