PDP SEO Portlet

M95256-WMN6P

EEPROM, Serial SPI, 256 Kbit, 32K x 8bit, 20 MHz, 8 Pins, SOIC N

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95256-WMN6P
Secondary Manufacturer Part#: M95256-WMN6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M95256-WMN6P is a 256kb standard serial Electrically Erasable Programmable Memory (EEPROM) with high-speed clock. The serial EEPROM is the most flexible type of non-volatile memory. For very heavy cycling requirements with many parameters and high temperatures, EEPROM is the ideal product for your parameter storage needs. It is organized as 32768 x 8 bits, accessed through the SPI bus.

  • Compatible with serial peripheral interface (SPI) bus
  • Additional write lockable page (identification page)
  • Write protect - quarter, half or whole memory array
  • Enhanced ESD protection
  • More than 4 million write cycles
  • More than 200-year data retention

Technical Attributes

Find Similar Parts

Description Value
256 Kb
Yes
SOIC N
Surface Mount
Serial (SPI)
SPI
Gold
260
5 mA
60 ns
32K x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
85 °C
-40 °C
32Kx8
8SO N
8
5 x 4 x 1.65 mm
256KBit Microwire Serial EEPROM
2.5 to 5.5 V
No
Industrial
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  18786.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.65562
2+
$0.60596
4+
$0.60286
8+
$0.59975
16+
$0.264