PDP SEO Portlet

M95256-DRMN3TP/K

EEPROM, 256 Kbit, 32K x 8bit, SPI, 20 MHz, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95256-DRMN3TP/K
Secondary Manufacturer Part#: M95256-DRMN3TP/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M95256 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 32768 x 8 bits, accessed through the SPI bus.The M95256 devices can operate with a supply range from 2.5 V up to 5.5 V, and are guaranteed over the -40 °C/+125 °C temperature range. They are compliant with the Automotive standard AEC-Q100 Grade 1.

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
  • 256 Kb (32 Kbytes) of EEPROM
  • Page size: 64 bytes
  • Write
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 5 MHz
  • Single supply voltage:
  • 4.5 V to 5.5 V for M95256
  • 2.5 V to 5.5 V for M95256-W
  • Operating temperature range: from -40°C up to +125°C
  • Enhanced ESD protection
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Packages
  • RoHS compliant and halogen-free (ECOPACK® )
  • Technical Attributes

    Find Similar Parts

    Description Value
    256 Kb
    Yes
    SOIC N
    Surface Mount
    Serial (SPI)
    SPI
    Gold over Nickel Palladium
    260
    5 mA
    20 ns
    32K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    20 MHz
    -40 to 125 °C
    125 °C
    -40 °C
    32Kx8
    8SOIC
    8
    4.9 x 3.9 x 1.5(Max)
    256KBit Microwire Serial EEPROM
    1.8 to 5.5 V
    No
    Automotive
    SOIC
    5.5 V
    1.7 V
    2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.98
    5000+
    $0.975
    10000+
    $0.97
    20000+
    $0.965
    40000+
    $0.96