M95256-DFDW6TP
EEPROM, Serial SPI, 256 Kbit, 32K x 8bit, 20 MHz, 8 Pins, TSSOP
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M95256-DFDW6TP
Secondary Manufacturer Part#: M95256-DFDW6TP
- RoHS 10 Compliant
- Tariff Charges
M95256-DFDW6TP is a 256Kbit serial SPI bus EEPROM with the high-speed clock. It operates with a 1.7V to 5.5V. It offers an additional page, named the identification page (64 bytes). The identification page can be used to store sensitive application parame
- Operating voltage range from 1.7V to 5.5V
- Compatible with the serial peripheral interface (SPI) bus
- Write protect quarter array, half array, whole memory array
- High-speed clock is 20MHz, Enhanced ESD protection
- More
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 256 Kb | ||
| Yes | ||
| TSSOP | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| 3 mA | ||
| 20 ns | ||
| 32K x 8bit | ||
| Surface Mount | ||
| 8 | ||
| 20 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32Kx8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 1 mm | ||
| 256Kbit Serial SPI EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |