M95160-DFMN6TP
EEPROM, 16 Kbit, 2K x 8bit, SPI, 5 MHz, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M95160-DFMN6TP
Secondary Manufacturer Part#: M95160-DFMN6TP
- RoHS 10 Compliant
- Tariff Charges
M95160-DFMN6TP is a 16Kbit serial SPI bus EEPROM in a 8 pin SOIC package. The M95160-DF can operate with a supply voltage from 1.7V to 5.5V, over an ambient temperature range of -40°C / +85°C. It offers an additional page, named the identification page (32 bytes). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
- High-speed clock is 20MHz
- Memory array is 16Kb (2Kbytes) of EEPROM, page size is 32bytes
- Byte write within 5ms, page write within 5ms
- Write protect: quarter, half or whole memory array
- High-speed clock is 20MHz
- Operating temperature range: from -40°C up to +85°C
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-year data retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Kb | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 5 mA | ||
| 80 ns | ||
| 2K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 5 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2Kx8 | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5(Max) | ||
| 16Kbit SPI Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |