PDP SEO Portlet

M95160-DFDW6TP

EEPROM Serial-SPI 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95160-DFDW6TP
Secondary Manufacturer Part#: M95160-DFDW6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M95160 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 2048 x 8 bits, accessed through the SPI bus.The M95160-W can operate with a supply voltage from 2.5 V to 5.5 V, the M95160-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M95160-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 °C / +85 °C.The M95160-D offers an additional page, named the Identification Page (32 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
  • 16 Kb (2 Kbytes) of EEPROM
  • Page size: 32 bytes
  • Additional Write lockable Page (Identification page)
  • Write
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 20 MHz
  • Single supply voltage:
  • 2.5 V to 5.5 V for M95160-W
  • 1.8 V to 5.5 V for M95160-R
  • 1.7 V to 5.5 V for M95160-DF
  • Operating temperature range: from -40°C up to +85°C
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages
  • RoHS compliant and halogen-free (ECOPACK2® )
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Kb
    Yes
    TSSOP
    Surface Mount
    Serial (SPI)
    SPI
    Gold over Nickel Palladium
    260
    5 mA
    80 ns
    2K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    5 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    2Kx8
    8TSSOP
    8
    3 x 4.4 x 1
    16Kbit SPI Serial EEPROM
    1.7 to 5.5 V
    No
    Industrial
    TSSOP
    5.5 V
    1.7 V
    1.8, 2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:8000  Mult:4000  
    USD $:
    8000+
    $0.27636
    16000+
    $0.27495
    32000+
    $0.27354
    64000+
    $0.27213
    128000+
    $0.27072