PDP SEO Portlet

M95128-WMN6TP

EEPROM, 128 Kbit, 16K x 8bit, SPI, 10 MHz, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95128-WMN6TP
Secondary Manufacturer Part#: M95128-WMN6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M95128 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 16384 x 8 bits, accessed through the SPI bus.The M95128 devices can operate with a supply range from 2.5 V up to 5.5 V, and are guaranteed over the -40 °C/+125 °C temperature range. They are compliant with the Automotive standard AEC-Q100 Grade 1.

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
  • 128 Kb (16 Kbytes) of EEPROM
  • Page size: 64 bytes
  • Write
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 10 MHz
  • Single supply voltage:
  • 4.5 V to 5.5 V for M95128
  • 2.5 V to 5.5 V for M95128-W
  • Operating temperature range: from -40°C up to +125°C
  • Enhanced ESD protection
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Packages
  • RoHS compliant and halogen-free (ECOPACK® )
  • Technical Attributes

    Find Similar Parts

    Description Value
    128 Kb
    Yes
    SOIC N
    Surface Mount
    Serial (SPI)
    SPI
    Gold
    260
    5 mA
    60 ns
    16K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    5 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    16Kx8
    8SO N
    8
    5 x 4 x 1.65 mm
    128Kbit SPI Serial EEPROM
    2.5 to 5.5 V
    No
    Industrial
    SOIC N
    5.5 V
    2.5 V
    3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.2156
    5000+
    $0.2145
    10000+
    $0.2134
    20000+
    $0.2123
    40000+
    $0.2112